Belden 6400FE 8771000

Belden 6400FE 2-20 AWG Security & Commercial Audio Cable - Natural - 1000 Foot/On Reel
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 6400FE 8771000.

Belden

Datasheet3 pages14 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Herman ProAV

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Belden 6400FE 8771000 provided by its distributors.

Belden 6400FE 2-20 AWG Security & Commercial Audio Cable - Natural - 1000 Foot/On Reel
SECURITY & AUDIO CABLE, 2C/20AWG BC, BELDFOIL SHIELD, CMP, FLAMARREST NAT
Shielded Multiconductor Cable, 2 Conductor, 20Awg, 1000Ft, 300V; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 6400FE 8771000
Multi-Conductor Cable Tape Low Smoke Polyvinyl Chloride 2Conductors 20AWG 3.6mm 300VAC Natural 305m Reel
Audio Cable 300 V 20 AWG 7x28 Str PVC Natural
CABLE 2COND 20AWG NATURAL 304.8M
2 20 FLRST FS FLRST SMART INFRASTRUCTURE SOLUTIONS
Belden Inc 2 #20 Flrst Fs Flrst

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6400FE-877-1000
  • 6400FE-8771000
  • 6400FE8771000