Belden 633948 877U1000

Coaxial Cable 18 AWG Solid Bare Copper 5.79mm Natural
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 633948 877U1000.

Belden

Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Herman ProAV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Belden 633948 877U1000 provided by its distributors.

Coaxial Cable 18 AWG Solid Bare Copper 5.79mm Natural
SURVEILLANCE CATV CABLE, RG-6, 18AWG BC, BRAIDED, CMP, NATURAL LSPVC
Video Cable,CCTV and Security Cable
CABLE COAX PLEN RG-6 18AWG 1000'
18 FFEP SH PVC AUTOMATION SOLUTIONS (AS)
18 FFEP SH PVC SAFETY AND SECURITY
COAXIAL CABLE, RG-6/U, 1000FT, NATURAL; Coaxial Cable Type:RG6; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:5.791mm; Impedance:75ohm; Jacket Color:Natural; Jacket Material:LSPVC; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 633948-877-U1000
  • 633948-877U1000
  • 633948877U1000