Belden 6306UE 8771000

Security & Sound Cable, Plenum-cmp 8C/18AWG Bc, Unshielded, Natural Ls Pvc
$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 6306UE 8771000.

TME

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Herman ProAV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Belden 6306UE 8771000 provided by its distributors.

SECURITY & SOUND CABLE, PLENUM-CMP 8C/18AWG BC, UNSHIELDED, NATURAL LS PVC
Security and Alarm Cable 300 V 8C 18 AWG 0.24 in. OD
Belden 6306UE Security & Sound Cable - Plenum-CMP 8-18 AWG Stranded Bare Copper Conductors with Flamarrest - 1000 Foot
Safety,SoundandSec,Alarm,MultiCondtr Cbl
8 18 FLRST FLRST AUTOMATION SOLUTIONS (AS)
8 18 FLRST FLRST SAFETY AND SECURITY
Unshielded Multiconductor Cable, 8 Conductor, 18Awg, 1000Ft, 300V; Cable Shielding:Unshielded; No. Of Conductors:8Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 6306UE 8771000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6306UE-877-1000
  • 6306UE-8771000
  • 6306UE8771000