Belden 5400UE 0081000

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 5400UE 0081000.

TME

Datasheet2 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Herman ProAV

Inventory History

3 month trend:
-20.15%

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Belden 5400UE 0081000 provided by its distributors.

Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Multi-Conductor Cable Polypropylene 2Conductors 20AWG 3.5mm 300VAC Gray 304.8m Reel
UNSHLD FLEX CABLE, 2COND, 20AWG, 305M; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 305m; Jacket Colour: Grey; No. of Max Stra
Multicore Cable, 2 Conductor, 304.8M, 300V; Cable Shielding:Unshielded; No. Of Conductors:2Conductor; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Gray Rohs Compliant: Yes |Belden 5400UE 0081000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5400UE-008-1000
  • 5400UE-0081000
  • 5400UE0081000