Belden 4855RBUHD3 B50

RG59 Bnc Uhd Conn 3-PC Pur, 23 AWG RG-59 Type Uhd Coax, 75 Ohm Rohs
$ 4.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 4855RBUHD3 B50.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Inventory History

3 month trend:
+540%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2024-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Belden 4855RBUHD3 B50 provided by its distributors.

RG59 BNC UHD CONN 3-PC PUR,23 AWG RG-59 TYPE UHD COAX,75 OHM ROHS
MINI RG59 3-PIECE CONNECTOR, 12GHZ, UHD, BNC, VIOLET COLOR BAND
Belden 4855RBUHD3 12G-SDI 3-Piece UHD BNC Crimp Connector for 4855R/Mini-RG59 Cable - Violet Band - Each
12 GHZ UHD 3 PC BNC MINI-RG59 CONNECTIVITY
RF COAX CONN, UHD BNC PLUG, 75OHM, 12GHZ; Connector Type:UHD BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Product Range:-

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4855R-BUHD-3B50
  • 4855RBUHD3-B50
  • 4855RBUHD3B50