Belden 39122 005100

Hook-up Wire 22AWG 30.48m 1.34mm Tinned Copper Light Green 600VAC 11A Automotive Reel
$ 93.553
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 39122 005100.

Newark

Datasheet3 pages14 years ago
Datasheet3 pages7 years ago
Datasheet2 pages11 years ago

element14 APAC

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+322%

Descriptions

Descriptions of Belden 39122 005100 provided by its distributors.

Hook-up Wire 22AWG 30.48m 1.34mm Tinned Copper Light Green 600VAC 11A Automotive Reel
HOOK-UP WIRE, PPO, AWM STYLE 11032, 22AWG, TC, 600V, DK GREEN
22 STR PPO DGRN AUTOMATION SOLUTIONS (AS)
HOOK-UP STRND 22AWG GREEN 100'
Hook Up Wire,100Ft,22Awg, copper, ppo, dark Green; Jacket Material:Ppo; Jacket Color:Green; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 39122 005100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39122-005-100
  • 39122-005100