Belden 2413 009A1000

Multiconductor Cable, CAT6+, 4PR/23AWG, Solid, Bc, Unshielded, White Pvc, Cmp
$ 0.746
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 2413 009A1000.

Belden

Datasheet5 pages14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Herman ProAV

Inventory History

3 month trend:
+0.10%

Related Parts

TE Connectivity219560-2
Unshielded Twisted Pair Cable Polyethylene 8Conductors 23AWG 6.35mm White 304.8m Box
Multi-Conductor Cables Copper Cable, Enhanced Cat 6, 4-Pair, 23
Multi-Conductor Cables Copper Cable, Premium Cat 6, 4-Pair, 23
TE Connectivity2058943-3
Headers And Edge Type Connector, 1 Row(S), Female, Crimp Terminal, White Insulator
TE Connectivity2058943-2
3 Pos. Wire Leads Multiple Individual 6.25 (15.88mm) Socket SSL Cable Assembly"
TE Connectivity / Raychem55A0111-24-9
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 2413 009A1000 provided by its distributors.

MULTICONDUCTOR CABLE, CAT6+, 4PR/23AWG, SOLID, BC, UNSHIELDED, WHITE PVC, CMP
Multi-Conductor Cable Flame Retardant Polyolefin/Fluorinated Ethylene Propylene 8Conductors 23AWG 5.84mm 300VAC White 305m
UNSHLD MULTIPR CABLE 4PR 1000FT 300V GRY; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; LAN Category:Cat6; Cable Type:Unshielded; No. of Pairs:4; Conductor Size AWG:23AWG; Jacket Color:Grey
Unshielded Multipair Cable 4Pr 1000Ft 300V White; Cable Shielding:Unshielded; Lan Category:Cat6; Wire Gauge:23Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; No. Of Pairs:4 Pair; Product Range:-Rohs Compliant: Yes |Belden 2413 009A1000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2413-009-A1000
  • 2413-009A-1000
  • 2413-009A1000