Belden 19120 010250

Portable Cordage, 18AWG/2C, Bc, Epdm/sbr, Type Sv, Black
$ 3.914
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 19120 010250.

element14

Datasheet2 pages14 years ago

Belden

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Related Parts

MULTICONDUCTOR CABLE, 2C/18AWG, 41X34, BC, BLACK ZIPCORD
MULTICONDUCTOR CABLE, 2C, 18AWG, 42X34, BC, RUBBER INS, BLACK RUBBER JKT, CE
MULTICONDUCTOR CABLE,2C,18AWG,16X30,BC, EPDM INS, BLACK RUBBER JKT, UL, CSA, SJO
General Cable / CarolC1203.41.01
MULTICONDUCTOR CABLE, 3C, 18AWG, 41X34, TC, RUBBER, BRAID, BLACK JACKET, UL
Alpha Wire45004 BK199
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 19120 010250 provided by its distributors.

PORTABLE CORDAGE, 18AWG/2C, BC, EPDM/SBR, TYPE SV, BLACK
2 18 EPDM CS SBR AUTOMATION SOLUTIONS (AS)
Unshielded Multiconductor Cable 2 Conductor 18Awg 250Ft; Cable Shielding:Unshielded; No. Of Conductors:2Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):250Ft; Reel Length (Metric):76M; Jacket Color:Black Rohs Compliant: Yes |Belden 19120 010250

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19120-010-250
  • 19120-010250