Belden 1800F B591000

Multi-Conductor Cable, 24 AWG, 2 C, Black, PVC, Stranded, 300V AC, Indoor, 1, 000 ft
$ 2,154.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1800F B591000.

Belden

Datasheet3 pages14 years ago

Newark

TME

Herman ProAV

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Belden 1800F B591000 provided by its distributors.

Multi-Conductor Cable, 24 AWG, 2 C, Black, PVC, Stranded, 300V AC, Indoor, 1,000 ft
MULTICONDUCTOR CABLE,1PR,24AWG,42X40,BC, FEP INS, BRAID, BLACK PVC JKT, CL2R, EU
Paired Cable 1PR 24AWG SHLD 1000' SPOOL BLACK
Belden 1800F Flexible CL2R-rated Single Pair Shielded Digital Microphone Cable Str BC 24 AWG - Black - 1000 Foot
CABLE MIC 2COND 24AWG BLK 304.8M
24 PR FHDPE BRD PVC SMART INFRASTRUCTURE SOLUTIONS
CABLE, AUDIO, 24AWG, BLACK, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:42 x 0.079mm; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:5.36mm; Conductor Material:Copper; SVHC:No SVHC (15-Dec-2010); Capacitance:12pF/ft; Conductor Make-up:42 / 40AWG; Current Rating:2.75A; No. of Pairs:1; No. of Strands x Strand Size:42 x 40AWG; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Outer Diameter:5.36mm; Velocity of Propagation (%):76%; Wire Size:24AWG

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1800F-B59-1000
  • 1800F-B591000
  • 1800FB591000