Belden 1800B T5X1000

Multi-Conductor Cable, 24 AWG, 2 C, Gray, PVC, Stranded, 300V AC, Indoor, 1000 ft
$ 866.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1800B T5X1000.

Belden

Datasheet3 pages14 years ago

Newark

Herman ProAV

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Belden 1800B T5X1000 provided by its distributors.

Multi-Conductor Cable, 24 AWG, 2 C, Gray, PVC, Stranded, 300V AC, Indoor, 1000 ft
MULTICONDUCTOR CABLE, 1PR, 24AWG, 7X32, TC, PE INS, FOIL, GRAY PVC JKT, CMG
Belden 1800B CMR Single-Pair Digital Audio/Microphone Cable Str/TC Shielded - 24 AWG - Gray - 1000 Foot
Paired Cable DIGITAL AUDIO CABLE
24 FHDPE FS PR PVC SMART INFRASTRUCTURE SOLUTIONS
Shielded Multi-Conductor Cable Tape Foam High Density Polyethylene 2Conductors 24AWG 4.49mm 300VAC Gray Polyvinyl Chloride 304.8m Reel
Shielded Multipair Cable 1Pr 1000Ft 300V Gray; Cable Shielding:Shielded; No. Of Pairs:1 Pair; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Gray; Voltage Rating:300V Rohs Compliant: Yes |Belden 1800B T5X1000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1800B-T5X-1000
  • 1800B-T5X1000
  • 1800BT5X1000