Belden 1794ABHD1

Belden 1794ABHD1 RG-7 6GHz 1-Piece BNC Compression Connector for 1794A RG-7 Cable - Purple Band
$ 3.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1794ABHD1.

IHS

Datasheet2 pages2 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Belden 1794ABHD1 provided by its distributors.

Belden 1794ABHD1 RG-7 6GHz 1-Piece BNC Compression Connector for 1794A RG-7 Cable - Purple Band
RF Connectors/Coaxial Connectors 6GHz 75
Non-RoHS Compliant (Connector Style) Connector
Conn BNC 0Hz to 6GHz 75Ohm ST Cable Mount Gold
6 GHZ HD BNC PLUG MALE SMART INFRASTRUCTURE SOLUTIONS
Rf Coax Conn, Hd Bnc Plug, 75Ohm, 6Ghz; Connector Type:Hd Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Compression; Impedance:75Ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Belden 1794ABHD1

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR