Belden 1696A B59250

Multiconductor Cable, 1PR/22AWG, 7X30, Tc, Foil&braid, Black Pvc
$ 443.711
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1696A B59250.

Belden

Datasheet3 pages14 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6453 BK005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6457 BK005
Multi-Pair Cable 8-Conductor (4 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
3M Interconnect Solutions80-0009-2898-8
Twisted Pair Flat Cable Expanded Copper Polyvinyl Chloride 34Conductors 28AWG 150V Black 30.48m
TE Connectivity557827-7
Cable Assembly STP 6.096m 26AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp Bag
Twisted Pair Flat Cable Expanded Copper Polyvinyl Chloride 26Conductors 28AWG 150V Black 30.48m

Descriptions

Descriptions of Belden 1696A B59250 provided by its distributors.

MULTICONDUCTOR CABLE, 1PR/22AWG, 7X30, TC, FOIL&BRAID, BLACK PVC
Belden 1696A 22AWG 1-Pair Digital Audio Cable - 250 Foot
2 #22 Fhdpe Shld Pvc/ Black, Matte Rohs Compliant: Yes |Belden 1696A B59250
2 22 FHDPE SHLD PVC SMART INFRASTRUCTURE SOLUTIONS
Belden Inc 2 #22 Fhdpe Shld Pvc
CABLE, AUDIO, BLACK, 5.94MM, 76.2M; Reel Length (Imperial):250ft; Reel Length (Metric):76.2m; Current Rating:3.8A; Wire Size, AWG:22AWG; Conductor Area CSA:0.352mm²; Cores, No. of:2; Outer Insulation Colour:Black; Outer Insulation Material:PVC; Conductor Make-up:7 / 30; Conductor Material:Tinned Copper; External Diameter:5.94mm; Voltage, Rating:300V; Core - Core Capacitance:13.0pF/ft; Core-Screen Capacitance:26pF/ft; Impedance:110ohm; Primary Insulation Colour:Blue, White; Primary Insulation Material:PE; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Temp, Op. Max:60°C; Temp, Op. Min:-30°C; Velocity of Propagation:76%; Voltage Rating, AC:300V

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1696A-B59-250
  • 1696A-B59250