Belden 1694SB 0101000

Coaxial Cable Tape Polyethylene 18AWG 6.95mm 300V Black 304.8m Reel
$ 1,286.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1694SB 0101000.

Belden

Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Master Electronics

TME

Newark

element14 APAC

Supply Chain

Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Belden 1694SB 0101000 provided by its distributors.

Coaxial Cable Tape Polyethylene 18AWG 6.95mm 300V Black 304.8m Reel
COAXAIL CABLE, RG6/U,1C,18 AWG, SOLID, FOIL & BRAID SHLD, FOAM HDPE INS, BLK, LSZH JKT
COAX CABLE, RG6/U, 18AWG, 75OHM, 305M; Coaxial Cable Type: RG6; Wire Gauge: 18AWG; Conductor Area CSA: -; Impedance: 75ohm; Reel Length (Imperial): 1000ft; Reel Length (Metric): 305m; Jacket Colour: Black; Jacket Material: LSZH;
CABLE, COAXIAL, RG-6/U, 18AWG, 75 OHM, 1000FT, BLACK; Coaxial Cable Type:RG6; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:6.96mm; Impedance:75ohm; Jacket Color:Black; Jacket Material:LSZH; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1694SB-010-1000
  • 1694SB-0101000
  • 1694SB0101000