Belden 1694A 0081000

Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.96mm 300VAC Gray 304.8m Reel
$ 1,068.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1694A 0081000.

JRH Electronics

Datasheet4 pages14 years ago

TME

RS (Formerly Allied Electronics)

Newark

Herman ProAV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Belden 1694A 0081000 provided by its distributors.

Coaxial Cable Tape/Braid Foam High Density Polyethylene 18AWG 6.96mm 300VAC Gray 304.8m Reel
Belden 1694A CMR Rated 6G-SDI RG6 75 Ohm Digital Coaxial Video Cable 18AWG - Grey - Per Foot
SERIAL DIGITAL COAX, RG6, 18AWG SOLID, DUOFOIL TC BRAID, RISER, PVC, GRAY
CABLE COAXIAL RG-6 18AWG 1000'
18 PEGIFHDPE SH FR PVC SMART INFRASTRUCTURE SOLUTIONS
18 PE/GIFHDPE SH FR PVC BROADCAST 1000 C 8
COAXIAL CABLE, RG-6/U, 1000FT, GRAY; Coaxial Cable Type:RG6; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:6.96mm; Impedance:75ohm; Jacket Color:Gray; Jacket Material:PVC; No. of Max Strands x Strand Size:Solid RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1694A-008-1000
  • 1694A-0081000
  • 1694A0081000