
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Markertek | BL-1694A-RD | 359 | 12h | |||||||||
| DigiKey | BEL8954-ND | 1,000 | 1K | Spool | ||||||||
| Heilind Americas | 1694A 0021000 | 0 | 2d | |||||||||
| Walker Industrial | LUM 1694A 0021000 | RFQ | >1wk | |||||||||
| TME | 1694A.0021000 | 0 | 305 | 1d |
Descriptions of Belden 1694A 0021000 provided by its distributors.
Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names: