Belden 1353A 0101000

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication Cable
$ 247.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1353A 0101000.

Belden

Datasheet3 pages14 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.62%

Supply Chain

Introduction Date2018-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Belden 1353A 0101000 provided by its distributors.

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication Cable
Multi-Conductor Cable, 24 AWG, 2 C, Black, PVC, Stranded, 300V AC, Indoor, 1000 ft
Multi-Conductor Cable Polyolefin 2Conductors 24AWG 3.2mm 300VAC Black 304.8m
MULTICORE CABLE, 2COND, 24AWG, 1000FT; Cable Shielding:Unshielded; No. of Conductors:2Conductor; Wire Gauge:24AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):305m; Jacket Color:Black; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1353A-010-1000
  • 1353A-0101000
  • 1353A0101000