
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | BEL11226-ND | 100 | 100 | Spool | ||||||||
| Heilind Americas | 1192A B59100 | 0 | 14h | |||||||||
| Walker Industrial | LUM 1192A B59100 | RFQ | 3d | |||||||||
| TME | 1192A.B59100 | 0 | 30 | 16h | ||||||||
| Newark | 1192A B59100 | 0 | 1 | Spool |
Descriptions of Belden 1192A B59100 provided by its distributors.
Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names: