Belden 1172A B59500

Multi-Conductor Cable 4Conductors 26AWG 4.83mm 100VAC Black 152.4m
$ 804.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1172A B59500.

Farnell

Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages11 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Belden 1172A B59500 provided by its distributors.

Multi-Conductor Cable 4Conductors 26AWG 4.83mm 100VAC Black 152.4m
26 AWG stranded (30x40) high-conductivity BC conductors, polyethylene insulation, tinned copper "French Braid" shield (95% coverage),BC drain wire, PVC jacket.
Shielded Multiconductor Cable, 4 Conductor, 26Awg, 500Ft, 100V; Cable Shielding:Shielded; No. Of Conductors:4Conductor; Wire Gauge:26Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 1172A B59500
SHLD MULTICOND CABLE 4COND 26AWG 500FT;; SHLD MULTICOND CABLE 4COND 26AWG 500FT; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; No. of Conductors:4; Conductor Size AWG:26AWG; Voltage Rating:100V; No. of Strands x Strand Size:40 x 30AWG; Jacket Color:Black

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1172A B59 500
  • 1172A-B59-500
  • 1172A-B59500