Power Supply Approvals:ite; Output Power Max:36W; Output Voltage Min:750Mv; Output Voltage Max:3.63V; Output Current Max:10A; Dc / Dc Converter Output Type:adjustable; Dc / Dc Converter Type:non Isolated Pol; Input Voltage Dc Min:3V Rohs Compliant: No