Bel Fuse HC24-2.4-AG

Linear Power Supply, 1 Output, 58 W, 24 V, 2.4 A, 87 VAC to 264 VAC, Linear Series
$ 122.549
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse HC24-2.4-AG.

IHS

Datasheet10 pages3 years ago

Sager Electronics

Factory Futures

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-20.83%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD
Mean WellGSM60A24-P1J
24V 2500mA 60W Class 1 AC-DC Single Output Medical Power Supply with 2.1mm Plug
Mean WellEPS-45-24
24 Volt DC 1900mA 45 Watt Single Output Open Frame Switching Power Supply

Descriptions

Descriptions of Bel Fuse HC24-2.4-AG provided by its distributors.

Linear Power Supply, 1 Output, 58 W, 24 V, 2.4 A, 87 VAC to 264 VAC, Linear Series
AC-DC Regulated Power Supply Module, 1 Output, 57.6W, Hybrid
Power Supply DC; Linear; 120/240VAC Input; 24VDC Output; 57.6w
POWER SUPPLY, INTERNATIONAL LINEARS, 24V@2.4A ROHS VERSION
BEL POWER SOLUTIONS INC , 100 ¡ú 264V , 24V 2.4A, 1
AC/DC Power Supply Single-OUT 24V 2.4A 58W Case C
HC24-2.4-AG, BEL/BEL POWER SOLUTIONS
Linear Power Supplies 24V 2.4A
PSU, OPEN FRAME, 24V, 2.4A; Power Supply Type:Linear; Output Type:Fixed; No. of Outputs:1; Voltage, Output:24V; Output Current:2.4A; Power Rating:57.6W; Supply Voltage:230V; Approval Bodies:CE / CSA / TUV / UL; Mounting Type:Chassis; External Depth:74.93mm; External Length / Height:142.75mm; Width, External:123.7mm; Max Supply Frequency:63Hz; Min Supply Frequency:47Hz; Temp, Op. Max:50°C; Temp, Op. Min:0°C; Voltage, Supply Max:240V; Voltage, Supply Min:100V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.