Bel Fuse 0RQB-C5U54LG

Module DC-DC 24V/48VIN 1-OUT 54V 3A 162W 8-Pin 1/4-Brick Tray
$ 79.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0RQB-C5U54LG.

IHS

Datasheet15 pages4 years ago

Sager Electronics

Inventory History

3 month trend:
-1.38%

CAD Models

Download Bel Fuse 0RQB-C5U54LG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse 0RQB-C5U54LG provided by its distributors.

Module DC-DC 24V/48VIN 1-OUT 54V 3A 162W 8-Pin 1/4-Brick Tray
DC-DC Regulated Power Supply Module, 1 Output, 162W, Hybrid
DC-DC CONVERTER, 16-67VIN, 54VOUT,3A, 162W, ACTIVE LOW, ORQB- C5U54 SERIES
Isolated DC/DC Converters - Through Hole Isolated DC-DC Converter
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 162 W, 1 Output, Fixed, 54 V, 3 A, Regulated, Quarter Brick
1 18V 75V 54V 58.4mm*36.8mm*15mm
0RQB-C5U54LG, BEL/BEL POWER SOLUTIONS
DC-DC CONVERTER, 54V, 3A; No. of Outputs:1 Output; Output Power Max:162W; Output Voltage - Output 1:54V; Output Current - Output 1:3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.