Bel Fuse V8BR-1AX1-GH

Modular Connectors / Ethernet Conn Icm Vertical 1GBT Led
$ 6.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse V8BR-1AX1-GH.

Master Electronics

Datasheet4 pages5 years ago

TME

Sager Electronics

Inventory History

3 month trend:
-28.39%

CAD Models

Download Bel Fuse V8BR-1AX1-GH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bel Fuse V8BR-1AX1-GH provided by its distributors.

MODULAR CONNECTORS / ETHERNET CONN ICM VERTICAL 1GBT LED
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Through Hole Mount
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Belfuse V8BR-1AX1-GH V8BR Connector Female Shrouded 1000BASE-T 4PPoE PCB
Rj45 Connector, Jack, 8P8C, 1Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions V8BR-1AX1-GH

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • V8BR-1AX1-GH.