Bel Fuse SI-46014-F

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
$ 3.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SI-46014-F.

element14 APAC

Datasheet3 pages20 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-32.73%

CAD Models

Download Bel Fuse SI-46014-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity6368150-1
CONN MOD JACK 8P8C VERT SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
Connector Shrouded Header 5 Position 2.54mm Solder Right Angle Thru-Hole Tube
Pin Header, Signal, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70545 Series
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity6116418-1
Modular Conn/Ethernet Conn 8 POS COMPL PIN CAT5
Amphenol Communications SolutionsRJE081880110
Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tray

Descriptions

Descriptions of Bel Fuse SI-46014-F provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Rj45 Conn, Jack, 8P8C, 1Port, Th Rohs Compliant: Yes |Bel Magnetic Solutions SI-46014-F
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
CONN JACK 1PORT 100 BASE-T PCB / 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX
Modular Connectors / Ethernet Connectors MagJack 10/100BaseT, 1X1, Y/G, -40 to 85*C, Vertical RoHS
RJ45 Connector, JACK, 8P8C, 1PORT, TH; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI-46014- F
  • SI-46014-F.
  • SI46014F