
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | S558-5999-U5-F | 0 | 600 | Tape & Reel | ||||||||
| Interstate Connecting Components | S558-5999-U5-F | 0 | 12h | |||||||||
| Heilind Americas | S558-5999-U5-F | 0 | 13h | |||||||||
| Onlinecomponents.com | S558-5999-U5-F | 0 | 150 | Bulk | ||||||||
| Avnet | S558-5999-U5-F | 0 | 600 | 19h |
Download datasheets and manufacturer documentation for Bel Fuse S558-5999-U5-F.
Download Bel Fuse S558-5999-U5-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bel Fuse S558-5999-U5-F provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:
Download datasheets and manufacturer documentation for Bel Fuse S558-5999-U5-F.