
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | S558-5500-44 | 380 | 27 | |||||||||
| TME | S558550044-BEL-0 | 380 | 31 | 1h | ||||||||
| Sager Electronics | S558-5500-44 | 0 | 760 | Tape & Reel | ||||||||
| Interstate Connecting Components | S558-5500-44 | 0 | 22h | |||||||||
| Heilind Americas | S558-5500-44 | 0 | 23h |
Download Bel Fuse S558-5500-44 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bel Fuse S558-5500-44 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: