Bel Fuse RST 6.3-AMMO

RST 6.3-AMMO (0697-6300-02) 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 6.3A
$ 0.184
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse RST 6.3-AMMO.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages11 years ago

JRH Electronics

Bel Fuse SCT

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-0.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-12-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-31
LTD Date2024-12-31

Related Parts

Littelfuse0217008.HXP
Fuse Cartridge Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/UL/VDE
Bel FuseMJS 7-R
Electric Fuse, 7A, 125VAC, 10000A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
Bel Fuse5HFP 8-R
5HFP 8-R (0650R8000-13) Ceramic Tube Fuse Axial Pigtail 5x20mm IEC High Break Quick Acting 8A
Fuse 250V 5X20 Single Pgt Tr 8A/ T&r |Littelfuse 0215008.MRET1SPP
Fuse 250V 5X20 Fa Single Pgt Tr 8A/ T&r |Littelfuse 0216008.MRET1SPP
Bel Fuse3AP 8-R
Fuse Miniature 8A 250V Fast 2-Pin Axial Through Hole

Descriptions

Descriptions of Bel Fuse RST 6.3-AMMO provided by its distributors.

RST 6.3-AMMO (0697-6300-02) 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 6.3A
Fuse Micro 6.3A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Through Hole, MICRO
Fuse, PCB Leaded, 6.3 A, 250 VAC, RST, Time Delay, Radial Leaded
Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 7.7mm Thermoplastic Ammo CCC/PSE/SEMKO/VDE/cULus
Fuse 6.3A 250V Micro 2Pin Rohs Compliant: Yes
Plastic Body, Radial Lead, 6.3A, 277V AC, 64V DC, RoHS
Bel Fuse SCT
FUSE BOARD MOUNT 6.3A 250VAC RAD
Fuses with Leads - Through Hole

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0697-6300-02
  • RST 6.3 AMMO
  • RST 6.3AMMO
  • RST-6.3-AMMO
  • RST6.3-AMMO
  • RST6.3AMMO