Bel Fuse L829-1X1T-91

Modular Connectors / Ethernet Connectors CONN RJ45
$ 4.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse L829-1X1T-91.

IHS

Technical Drawing4 pages8 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+57.89%

CAD Models

Download Bel Fuse L829-1X1T-91 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Modular Connectors / Ethernet Connectors RJ45 Connector
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Through Hole Mount
RJ Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal
TE Connectivity5569564-1
TE Connectivity 5569564-1 Modular Conn R/A RJ45 Jack 8P8C Cat3 Female Unshrouded
TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Descriptions

Descriptions of Bel Fuse L829-1X1T-91 provided by its distributors.

Modular Connectors / Ethernet Connectors CONN RJ45
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal
CONN RJ-45 F 8 POS 2.03MM SLDR RA TH 10TERM
CONN JACK 1PORT 100 BASE-T PCB
MagJack® ICM, 1X1 Port, 0 to 70ºC, RoHS
Bel Fuse SCT
Rj45 Jack, R/A, 8P8C, 1Port, Shld; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions L829-1X1T-91

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • L8291X1T91