Bel Fuse BC-HC006F

Cable Assembly Adapter 1.83m HDMI to USB 3.1 Type C 19 to 24 POS PL-PL 34AWG/32AWG/26AWG/32AWG
$ 24.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse BC-HC006F.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+11.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bel Fuse BC-HC006F provided by its distributors.

Cable Assembly Adapter 1.83m HDMI to USB 3.1 Type C 19 to 24 POS PL-PL 34AWG/32AWG/26AWG/32AWG
Cable Assembly Round 1.83m 24 Position USB3.1 Type C to 24 Position HDMI Plug-Plug
CBL ASSY HDMI-A M TO USB-C M 6'
BC-HC006F | Stewart Connector BC-HC006F
CABLE ASSY, HDMI PLUG-USB PLUG, 6FT; Connector Type A:HDMI Plug; Connector Type B:USB 3.1 Type C Plug; Cable Length - Imperial:6ft; Cable Length - Metric:1.83m; Jacket Color:Black; Product Range:BC Series RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.