Bel Fuse 5ETP 3.15-R

5ETP 3.15-R (0655R3150-13) Glass Tube Fuse 5x20mm IEC Low Break Time Lag High Surge 3.15A
$ 0.301
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5ETP 3.15-R.

IHS

Datasheet4 pages2 years ago

Bel Fuse SCT

_legacy Avnet

CAD Models

Download Bel Fuse 5ETP 3.15-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-12-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

Fuses with Leads (Through Hole) 300V 4A SS-5H RADIAL TD FUSE
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Bel FuseRST4
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Littelfuse36914000440
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Bel FuseRSTA 4-BULK
RSTA 4-BULK (0697A4000-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 4A
Fuse Cartridge Slow Blow Acting 4A 250V Axial 3.6 X 10mm Ceramic T/R

Descriptions

Descriptions of Bel Fuse 5ETP 3.15-R provided by its distributors.

5ETP 3.15-R (0655R3150-13) Glass Tube Fuse 5x20mm IEC Low Break Time Lag High Surge 3.15A
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 150A (IR), Through Hole, 5x20mm
Fuse Miniature 3.15A 250V Slow Blow 2-Pin Axial Through Hole
Glass/Ceramic Tube Fuse, 3.15A, 250V, RoHS, Bulk
Bel Fuse SCT
FUSE GLASS 3.15A 250VAC 5X20MM

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0655R3150-13
  • 5ETP 3.15R
  • 5ETP-3.15-R
  • 5ETP3.15-R
  • 5ETP3.15R