
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Testco | 3JQ 3-R | 0 | 1K | 3h | ||||||||
| Interstate Connecting Components | 3JQ 3-R | 0 | 1h | |||||||||
| Heilind Americas | 3JQ 3-R | 0 | 3h | |||||||||
| Heilind Asia | 3JQ 3-R | 0 | 1K | 19h | ||||||||
| Classic Components | 3JQ 3-R | 312 | 3d |
Download Bel Fuse 3JQ 3-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bel Fuse 3JQ 3-R provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: