Bel Fuse 14A-56-36

18V(Parallel), 36V(Series) 1.56A, 3.12A Dual 56VA 115V, 230V Dual 18V DIP 76.2mm*63.5mm*46mm
$ 17.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 14A-56-36.

Sager Electronics

Datasheet3 pages4 years ago
Datasheet3 pages7 years ago
Datasheet2 pages10 years ago

IHS

Master Electronics

Factory Futures

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Bel Fuse 14A-56-36 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse 14A-56-36 provided by its distributors.

18V(Parallel),36V(Series) 1.56A,3.12A Dual 56VA 115V,230V Dual 18V DIP 76.2mm*63.5mm*46mm
Power Transformer Dual Prim. Dual Sec. 115V/230V Prim. 36V/18V Sec. Through Hole
Power Transformer 4000Vrms 56VA 8 Terminal PC Pin Thru-Hole
Power Transformers 50\60 Hz, Laminated Transformer
Split Bobbin Power Transformer, 56VA
ISOLATION TRANSFORMER BULK20PCS/BOX
BEL/SIGNAL TRANSFORMER 54567482
XFRMR LAMINATED 56VA THRU HOLE

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.