Bel Fuse 14A-30-515

Power Transformer 4000Vrms 30VA 10 Terminal PC Pin Thru-Hole
$ 16.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 14A-30-515.

JRH Electronics

Datasheet3 pages7 years ago

IHS

Master Electronics

Factory Futures

Inventory History

3 month trend:
+283%

CAD Models

Download Bel Fuse 14A-30-515 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse 14A-30-515 provided by its distributors.

Power Transformer 4000Vrms 30VA 10 Terminal PC Pin Thru-Hole
Power Transformers 50\60 Hz, Laminated |Bel 14A-30-515
Compliant Through Hole 55.5 mm 39.7 mm 66.7 mm 522 g Lead Free PC Pin
5V,¡À15V 1.25A,200mA Dual 30VA 115V,230V Dual 66.7mm*55.5mm*39.7mm
Split Bobbin Power Transformer, 30VA
XFRMR LAMINATED 30VA THRU HOLE

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.