
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 5923-0ZRR0005FF2ECT-ND | 2,028 | 1 | Cut Tape | ||||||||
| Verical | 0ZRR0005FF2E | 9,000 | 3K | |||||||||
| TME | 0ZRR0005FF2E-BEL-0 | 15,000 | 3K | 6h | ||||||||
| Heilind Americas | 0ZRR0005FF2E | 0 | 1d | |||||||||
| Heilind Asia | 0ZRR0005FF2E | 0 | 20h |
Download Bel Fuse 0ZRR0005FF2E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bel Fuse 0ZRR0005FF2E provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: