Bel Fuse 0ZRP0250FF1A

Radial Resettable Fuse, PPTC, 0ZRP, 60 VDC, 2.5 A, 5 A, 15.6 s, Rectangular
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRP0250FF1A.

IHS

Datasheet4 pages4 years ago

Master Electronics

Inventory History

3 month trend:
-31.58%

CAD Models

Download Bel Fuse 0ZRP0250FF1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse 0ZRP0250FF1A provided by its distributors.

Radial Resettable Fuse, PPTC, 0ZRP, 60 VDC, 2.5 A, 5 A, 15.6 s, Rectangular
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.8W 15.6s 0.04Ohm Radial 14 X 3 X 20.6mm Box Automotive
PTC Resettable Fuse, 0.04ohm, Through Hole Mount
Radial PTC Resettable Fuse 2.5A Bulk Pack
Ptc Resettable Fuse, 2.5A, 60Vdc, Th; Product Range:0Zrp Series; Voltage Rating:60Vdc; Holding Current:2.5A; Trip Current:5A; Time To Trip:15.6S; Fuse Shape:Rectangular; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:- Rohs Compliant: Yes |Bel Fuse 0ZRP0250FF1A

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.