Bel Fuse 0ZRM0025FF1E

PTC Resettable Fuse 3A 120VDC/120VAC Bulk
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRM0025FF1E.

IHS

Datasheet2 pages17 years ago

Bel Fuse SCT

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bel Fuse 0ZRM0025FF1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse 0ZRM0025FF1E provided by its distributors.

PTC Resettable Fuse 3A 120VDC/120VAC Bulk
PTC RESET FUSE 120V 250MA RADIAL
Radial Lead PTC, 120 VAC, 120 VDC, 0.25A, RoHS
Bel Fuse SCT
PTC Thermistor, 2.13ohm, Through Hole Mount
Thermal Shock Min. °C = -40 / Thermal Shock Max. °C = 85 / Resistance Max. Ohm = 2.13 / Voltage Rating V = 120 / Wire Diameter mm = 0.65 / Resistance Min. Ohm = 1.25 / Trip Current mA = 500 / Operating Temperature Max. °C = 85 / Time to Trip Max. s = 7.5 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.