Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bel Fuse 0ZRM0010FF1E

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 120VDC/120VAC 2A 0.84W 10s 3Ohm Radial 7.9 X 3.8mm Bulk

$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRM0010FF1E.

IHS

Datasheet2 pages18 years ago

Bel Fuse SCT

Sager Electronics

Inventory History

3 month trend:
-12.86%

CAD Models

Download Bel Fuse 0ZRM0010FF1E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsMF-R010
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm
Bel Fuse0ZRC0010FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 100 mA, 200 mA, 4 s, Round
LittelfuseRF2670-000
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm T/R
BournsMF-R010-2
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bulk Automotive
Littelfuse60R010XPR
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo

Descriptions

Descriptions of Bel Fuse 0ZRM0010FF1E provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 120VDC/120VAC 2A 0.84W 10s 3Ohm Radial 7.9 X 3.8mm Bulk
Radial Resettable Fuse, PPTC, 0ZRM, 120 V, 100 mA, 200 mA, 10 s, Round
RESISTOR TEMPERATURE DEPENDENT PTC 5 ohm THROUGH HOLE MOUNT
10s 200mA 3Ω 120V 7.5Ω 2A 100mA Plugins Through hole mounting 7.9mm*3.8mm*13mm
PTC RESET FUSE 120V 100MA RADIAL
Radial Lead PTC, 120 VAC, 120 VDC, 0.1A, RoHS
Bel Fuse SCT
PTC Thermistor, 5ohm, Through Hole Mount

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.