
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 5923-0ZRE0008FF2CCT-ND | 587 | 1 | Cut Tape | ||||||||
| TME | 0ZRE0008FF2C | 0 | 2K | 5h | ||||||||
| Testco a PEI-Genesis Company | 0ZRE0008FF2C | 0 | 2K | 4h | ||||||||
| Sager Electronics | 0ZRE0008FF2C | 0 | 2K | Tape & Reel | ||||||||
| Heilind Americas | 0ZRE0008FF2C | 0 | 4h |
Download Bel Fuse 0ZRE0008FF2C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Symbol | Download |
Descriptions of Bel Fuse 0ZRE0008FF2C provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: