| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 0ZRC0055FF2E | 0 | 3K | 20h | ||||||||
| Testco a PEI-Genesis Company | 0ZRC0055FF2E | 0 | 3K | 2d | ||||||||
| Sager Electronics | 0ZRC0055FF2E | 0 | 3K | Tape & Reel | ||||||||
| Heilind Americas | 0ZRC0055FF2E | 0 | 1h | |||||||||
| Interstate Connecting Components | 0ZRC0055FF2E | 0 | 1d |
Download Bel Fuse 0ZRC0055FF2E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Symbol | Download |
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: