| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 5923-0ZCM0008FA2GTR-ND | 4,000 | 4K | Tape & Reel | ||||||||
| Heilind Americas | 0ZCM0008FA2G | 0 | 13h | |||||||||
| Heilind Asia | 0ZCM0008FA2G | 0 | 6h | |||||||||
| Interstate Connecting Components | 0ZCM0008FA2G | 0 | 11h | |||||||||
| TME | 0ZCM0008FA2G | 0 | 4K | 14h |
Download Bel Fuse 0ZCM0008FA2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: