Bel Fuse 0ZCG0150AF2C

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 12 VDC, 1.5 A, 3 A, 500 ms
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCG0150AF2C.

JRH Electronics

Datasheet4 pages6 years ago

Sager Electronics

Inventory History

3 month trend:
-33.41%

CAD Models

Download Bel Fuse 0ZCG0150AF2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2013-04-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel Fuse0ZCG0150FF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive
Bel Fuse0ZCH0150FF2E
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 6 VDC, 1.5 A, 3 A, 500 ms
Bel Fuse0ZCG0150BF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 24VDC 100A 1W 1.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive
SMD Resettable Fuse, PPTC, 1812 (4532 Metric), PTS1812, 6 VDC, 1.25 A, 2.5 A, 400 ms

Descriptions

Descriptions of Bel Fuse 0ZCG0150AF2C provided by its distributors.

SMD Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG, 12 VDC, 1.5 A, 3 A, 500 ms
PTC Resettable Fuse 1.5A(hold) 3A(trip) 12VDC 100A 1W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
PTC Resettable Fuse, 0.04ohm, Surface Mount
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 3.2 / Moisture Sensitivity Level (MSL) = 2A (4 Weeks) / Resistance Max. mOhm = 110 / Voltage Rating V = 12 / Rated Current A = 1.5 / Resistance Min. mOhm = 40 / Length mm = 4.5 / Trip Current A = 3 / Height mm = 1.1 / Holding Current @ 23 °C A = 1.5

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.