Bel Fuse 0ZCF0300BF2C

SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 24 VDC, 3 A, 5.2 A, 20 s
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCF0300BF2C.

TME

Datasheet4 pages3 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-16.89%

CAD Models

Download Bel Fuse 0ZCF0300BF2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2016-11-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0ZCF0260AF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 24 VDC, 2.6 A, 5.2 A, 20 s
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 1.7W 20s 0.025Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
Bel Fuse0ZCG0300FF2B
PTC Resettable Fuse 3A(hold) 5A(trip) 6VDC 100A 1W 4s 0.012Ohm SMD Solder Pad 1812 T/R Automotive
Bel Fuse0ZRA0300FF1C
Radial Resettable Fuse, PPTC, 0ZRA, 16 VDC, 3 A, 5.1 A, 2 s, Rectangular
LittelfuseRF2771-000
Resettable Fuses - PPTC RUEF RADIAL RESETTABLE FUSE
TE ConnectivityRUEF300K
RUEF Series 30 V 3 A Radial Lead Through Hole PolySwitch Resettable PTC Fuse

Descriptions

Descriptions of Bel Fuse 0ZCF0300BF2C provided by its distributors.

SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 24 VDC, 3 A, 5.2 A, 20 s
PTC Resettable Fuse 3A(hold) 5.2A(trip) 24VDC 100A 1.5W 20s 0.01Ohm SMD Solder Pad 2920 T/R Automotive
PTC Resettable Fuse, 0.01ohm, Surface Mount
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 5.1 / Moisture Sensitivity Level (MSL) = 2A (4 Weeks) / Resistance Max. mOhm = 48 / Voltage Rating V = 24 / Rated Current A = 3 / Resistance Min. mOhm = 10 / Length mm = 7.4 / Trip Current A = 5.2 / Height mm = 1.15 / Holding Current @ 23 °C A = 3

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.