Bel Fuse 0AFGBK100SBA

Fuse, Semiconductor, 0AFG, Fast Acting, 100 A, 240 VAC, 150 VDC, 18.5mm x 56.3mm, 0.73 x 2.22
$ 7.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0AFGBK100SBA.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-97.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bel Fuse 0AFGBK100SBA provided by its distributors.

Fuse, Semiconductor, 0AFG, Fast Acting, 100 A, 240 VAC, 150 VDC, 18.5mm x 56.3mm, 0.73 x 2.22
Fuse Semiconductor Fast Acting 100A 240V Stud Mount Flat 26.2 X 18.5mm Ceramic
Electric Fuse, 100A, 240VAC, 150VDC, 50000A (IR), Inline/holder
Automotive Fuses 240/150V-Rated fuse for EV/HEV/ESS 100A
FUSE100ASTUD MT BOTTOM BLADE 240/150V EV/HEV/ESS
Semiconductor Fuse, Fast Act, 100A, 240V; Product Range:0Afg Series; Fuse Current:100A; Blow Characteristic:Fast Acting; Fuse Size Metric:18.5Mm X 56.3Mm; Fuse Size Imperial:0.73" X 2.22"; Voltage Rating Vdc:150V Rohs Compliant: Yes |Bel Fuse 0AFGBK100SBA

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.