
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 0ADKP0800-RE | 500 | 42 | |||||||||
| Newark | 0ADKP0800-RE | 500 | 500 | |||||||||
| TME | 0ADKP0800-RE | 0 | 100 | 20h | ||||||||
| Testco a PEI-Genesis Company | 0ADKP0800-RE | 0 | 1K | 18h | ||||||||
| Sager Electronics | 0ADKP0800-RE | 0 | 1K | Bulk |
Download Bel Fuse 0ADKP0800-RE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bel Fuse 0ADKP0800-RE provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: