
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 5923-0ADAP0200-RE-ND | 561 | 1 | Bulk | ||||||||
| TME | 0ADAP0200-RE | 0 | 1K | 14h | ||||||||
| Testco a PEI-Genesis Company | 0ADAP0200-RE | 0 | 1K | 13h | ||||||||
| Sager Electronics | 0ADAP0200-RE | 0 | 1K | Bulk | ||||||||
| Newark | 0ADAP0200-RE | 0 | 1K |
Download Bel Fuse 0ADAP0200-RE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bel Fuse 0ADAP0200-RE provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: