Bel Fuse 0ACJ-7500-TE

SMD Fuse, High Voltage, Fast Acting, 7.5 A, 350 VAC, 400 VDC, 13mm x 5mm, 0ACJ
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ACJ-7500-TE.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-28.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bel Fuse 0ACJ-7500-TE provided by its distributors.

SMD Fuse, High Voltage, Fast Acting, 7.5 A, 350 VAC, 400 VDC, 13mm x 5mm, 0ACJ
400V 350V 25A2S Board Mount (Cartridge Style Excluded) 7.5A SMD,13.2X5.1MM 13.2mm*5.05mm*5.05mm
Electric Fuse, 7.5A, 350VAC, 400VDC, 100A (IR), Surface Mount
Fuse Chip Fast Acting 7.5A 350V SMD Solder Pad 13.2 X 5.05 X 5.05mm Ceramic T/R Automotive AEC-Q200
Surface Mount Fuses SMD Fuse. Fast Acting, 7.5A, 400Vdc
FUSE BRD MT 7.5A 350VAC 400VDC
Smd Fuse, Fast Acting, 7.5A, 350V; Fuse Current:7.5A; Blow Characteristic:Fast Acting; Voltage Rating Vac:350Vac; Voltage Rating Vdc:400Vdc; Fuse Case Style:13.2Mm X 5.05Mm; Product Range:0Acj Series Rohs Compliant: Yes |Bel Fuse 0ACJ-7500-TE

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0ACJ7500TE