Bel Fuse 0ACJ-2500-TE

Fuse Chip Fast Acting 2.5A 350V SMD Solder Pad 13.2 X 5.05 X 5.05mm Ceramic T/R Automotive
$ 1.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ACJ-2500-TE.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-17.84%

CAD Models

Download Bel Fuse 0ACJ-2500-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2022-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse 0ACJ-2500-TE provided by its distributors.

Fuse Chip Fast Acting 2.5A 350V SMD Solder Pad 13.2 X 5.05 X 5.05mm Ceramic T/R Automotive
SMD Fuse, High Voltage, Fast Acting, 2.5 A, 350 VAC, 600 VDC, 13mm x 5mm, 0ACJ
600V 350V 2.6A2S Board Mount (Cartridge Style Excluded) 2.5A 13.2mm*5.05mm*5.05mm
Electric Fuse, 2.5A, 350VAC, 600VDC, 100A (IR), Surface Mount
Surface Mount Fuses SMD Fuse. Fast Acting, 2.5A, 600Vdc
FUSE BRD MT 2.5A 350VAC 600VDC
Smd Fuse, Fast Acting, 2.5A, 350V; Fuse Current:2.5A; Blow Characteristic:Fast Acting; Voltage Rating Vac:350Vac; Voltage Rating Vdc:600Vdc; Fuse Case Style:13.2Mm X 5.05Mm; Product Range:0Acj Series Rohs Compliant: Yes |Bel Fuse 0ACJ-2500-TE

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.