Bel Fuse 0ACG-3150-TE

500V 350V 3.3A2S Board Mount (Cartridge Style Excluded) 3.15A SMD, 11X5MM 11mm*5mm*5mm
$ 1.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ACG-3150-TE.

IHS

Datasheet4 pages4 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bel Fuse 0ACG-3150-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2021-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse 0ACG-3150-TE provided by its distributors.

500V 350V 3.3A2S Board Mount (Cartridge Style Excluded) 3.15A SMD,11X5MM 11mm*5mm*5mm
Electric Fuse, 3.15A, 350VAC, 500VDC, 100A (IR), Surface Mount
SMD fuse with high voltage IR values 500VDC and 350VAC 3.15A
Fuse Miniature 3.15A 350VAC 500VDC 2-Pin SMD T/R
FUSE BRD 3.15A 350VAC 500VDC SMD
SMD FUSE, 3.15A, 350VAC, 11.2MM X 5.05MM; Fuse Current:3.15A; Blow Characteristic:-; Voltage Rating VAC:350VAC; Voltage Rating VDC:500VDC; Fuse Case Style:11.2mm x 5.05mm; Product Range:0ACG Series; Breaking Capacity Current AC:100A RoHS Compliant: Yes

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0ACG3150TE