
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 5923-0ACA-9250-TECT-ND | 906 | 1 | Cut Tape | ||||||||
| Heilind Asia | 0ACA-9250-TE | 0 | 3h | |||||||||
| Heilind Americas | 0ACA-9250-TE | 0 | 10h | |||||||||
| Interstate Connecting Components | 0ACA-9250-TE | 0 | 8h | |||||||||
| TME | 0ACA-9250-TE | 0 | 1K | 12h |
Download Bel Fuse 0ACA-9250-TE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bel Fuse 0ACA-9250-TE provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: