Bel Fuse 0ABA-1000-TN

Surface Mount Fuses Surface mount Chip fuse, Silver Plated, 0402 case size, Fast Blow, 1A
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ABA-1000-TN.

Inventory History

3 month trend:
-17.68%

CAD Models

Download Bel Fuse 0ABA-1000-TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2019-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bel Fuse 0ABA-1000-TN provided by its distributors.

Surface Mount Fuses Surface mount Chip fuse, Silver Plated, 0402 case size, Fast Blow, 1A
Electric Fuse, Fast Blow, 1A, 32VDC, 35A (IR), Surface Mount, 0402
SMD Fuse, Fast Acting, 1 A, 32 VDC, 0402 [1005 Metric], 0ABA
Fuse Chip Fast Acting 1A 32V SMD Solder Pad 0402 Ceramic T/R
32V 0.04A2S Board Mount (Cartridge Style Excluded) 1A 0402 1mm*500¦Ìm*400¦Ìm
Fuse, Smd, Fast Acting, 1A, 0402; Fuse Current:1A; Blow Characteristic:Fast Acting; Voltage Rating Vac:-; Voltage Rating Vdc:32V; Fuse Case Style:0402 [1005 Metric]; Product Range:0Aba Series; Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bel Fuse 0ABA-1000-TN

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0ABA1000TN