Bel Fuse 0895-2C1R-GVH

Modular Connectors / Ethernet Connectors MagJack ICM 2x1 1GBase-T 60W PoE
$ 14.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0895-2C1R-GVH.

Master Electronics

Datasheet5 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
+199%

CAD Models

Download Bel Fuse 0895-2C1R-GVH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Bel Fuse 0895-2C1R-GVH provided by its distributors.

Modular Connectors / Ethernet Connectors MagJack ICM 2x1 1GBase-T 60W PoE
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 36 Terminal 2 Port MagJack® Tray
Rj45 Connector, Jack, 8P8C, 2Port, Cat5E; Modular Connector Type:Rj45 Jack; Port Configuration:2 X 1 (Stacked); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:-; Connector Orientation:Right Angle Rohs Compliant: Yes |Bel Magnetic Solutions 0895-2C1R-GVH

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0895-2C1R- GVH